Kingston 16 GB DDR5 Laptop RAM, 4800MHz, SODIMM, 1.1V

RS Stock No.: 266-1694Brand: KingstonManufacturers Part No.: KVR48S40BS6K2-16Distrelec Article No.: 30313614
brand-logo
View all in RAM

Technical Document

Specifications

Desktop/Laptop

Laptop

Capacity

16 GB

Industrial

No

Speed

4800MHz

Memory Class

DDR5

Memory Socket

SODIMM

Voltage

1.1V

Stock information temporarily unavailable.

P.O.A.

Kingston 16 GB DDR5 Laptop RAM, 4800MHz, SODIMM, 1.1V

P.O.A.

Kingston 16 GB DDR5 Laptop RAM, 4800MHz, SODIMM, 1.1V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Desktop/Laptop

Laptop

Capacity

16 GB

Industrial

No

Speed

4800MHz

Memory Class

DDR5

Memory Socket

SODIMM

Voltage

1.1V