Kingstate 94dB SMD Continuous Internal Magnetic Buzzer Component, 12.8 x 12.8 x 6.5mm, 8V Min, 15V Max

RS Stock No.: 754-2075Brand: KingstateManufacturers Part No.: KTG1212
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Mounting Type

Surface Mount

Minimum Supply Voltage

8V

Maximum Supply Voltage

15V

Sound Level

94dB

Drive Type

Internal

Tone Type

Continuous

Height

6.5mm

Dimensions

12.8 x 12.8 x 6.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Maximum Frequency

2.4kHz

Supply Current

40mA

Country of Origin

Taiwan, Province Of China

Product details

Square SMT magnetic transducers

Square cased SMT magnetic transducers
High sound output
Requires external drive circuits to operate

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

SR 37.10

SR 7.42 Each (In a Bag of 5) (ex VAT)

SR 42.66

SR 8.533 Each (In a Bag of 5) (inc. VAT)

Kingstate 94dB SMD Continuous Internal Magnetic Buzzer Component, 12.8 x 12.8 x 6.5mm, 8V Min, 15V Max
Select packaging type

SR 37.10

SR 7.42 Each (In a Bag of 5) (ex VAT)

SR 42.66

SR 8.533 Each (In a Bag of 5) (inc. VAT)

Kingstate 94dB SMD Continuous Internal Magnetic Buzzer Component, 12.8 x 12.8 x 6.5mm, 8V Min, 15V Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Mounting Type

Surface Mount

Minimum Supply Voltage

8V

Maximum Supply Voltage

15V

Sound Level

94dB

Drive Type

Internal

Tone Type

Continuous

Height

6.5mm

Dimensions

12.8 x 12.8 x 6.5mm

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+70°C

Maximum Frequency

2.4kHz

Supply Current

40mA

Country of Origin

Taiwan, Province Of China

Product details

Square SMT magnetic transducers

Square cased SMT magnetic transducers
High sound output
Requires external drive circuits to operate

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in