Technical Document
Specifications
Brand
KingbrightLED Colours
Green, Red
LED Colour(s)
Green, Red
Package Type
PLCC 4
Mounting Type
Surface Mount
Number of LEDs
2
Forward Voltage
2.5 V
Luminous Intensity
30 mcd
Number of Pins
4
Viewing Angle
120 °
Lens Shape
Round
Dominant Wavelength
568 / 617 nm
Dimensions
3.2 x 2.8 x 1.75mm
Lens Colour
Clear
Country of Origin
China
Product details
Kingbright SMT Chip LED PLCC 3528 Package
This series of Chip LED devices, from Kingbright, come in the standard PLCC packages with the same 3528 footprint. Available in a single colour, the Chip LED PLCC devices are suitable for all surface mount (SMT) assemblies and solder processes. Kingbrights Chip LED PLCC LEDs are ideal for backlighting applications. The LEDs have a moisture sensitivity level 4.
Features of the PLCC 3528 family:
Standard PLCC package (2-pin and 4-pin)
3528 dimensions: 3.5 x 2.8 mm
Variety of colours
Visible Light LEDs, Kingbright
SR 57.75
SR 2.31 Each (In a Pack of 25) (ex VAT)
SR 66.41
SR 2.656 Each (In a Pack of 25) (inc. VAT)
Standard
25
SR 57.75
SR 2.31 Each (In a Pack of 25) (ex VAT)
SR 66.41
SR 2.656 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
KingbrightLED Colours
Green, Red
LED Colour(s)
Green, Red
Package Type
PLCC 4
Mounting Type
Surface Mount
Number of LEDs
2
Forward Voltage
2.5 V
Luminous Intensity
30 mcd
Number of Pins
4
Viewing Angle
120 °
Lens Shape
Round
Dominant Wavelength
568 / 617 nm
Dimensions
3.2 x 2.8 x 1.75mm
Lens Colour
Clear
Country of Origin
China
Product details
Kingbright SMT Chip LED PLCC 3528 Package
This series of Chip LED devices, from Kingbright, come in the standard PLCC packages with the same 3528 footprint. Available in a single colour, the Chip LED PLCC devices are suitable for all surface mount (SMT) assemblies and solder processes. Kingbrights Chip LED PLCC LEDs are ideal for backlighting applications. The LEDs have a moisture sensitivity level 4.
Features of the PLCC 3528 family:
Standard PLCC package (2-pin and 4-pin)
3528 dimensions: 3.5 x 2.8 mm
Variety of colours