KEMET 8.2nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 146-6523Brand: KEMETManufacturers Part No.: C0603C822K5RACTU
brand-logo

Technical Document

Specifications

Brand

KEMET

Capacitance

8.2nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Mexico

You may be interested in
Stock information temporarily unavailable.

SR 200.00

SR 0.05 Each (On a Reel of 4000) (ex VAT)

SR 230.00

SR 0.058 Each (On a Reel of 4000) (inc. VAT)

KEMET 8.2nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

SR 200.00

SR 0.05 Each (On a Reel of 4000) (ex VAT)

SR 230.00

SR 0.058 Each (On a Reel of 4000) (inc. VAT)

KEMET 8.2nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

KEMET

Capacitance

8.2nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

C

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Mexico

You may be interested in