Technical Document
Specifications
Brand
JSTGender
Female
For Use With
VL Connector Housing
Series
VL
Minimum Wire Size mm²
0.5mm²
Termination Method
Crimp
Maximum Wire Size mm²
2mm²
Contact Plating
Tin
Minimum Wire Size AWG
20AWG
Contact Material
Phosphor Bronze
Maximum Wire Size AWG
14AWG
Maximum Contact Resistance
10mΩ
Maximum Current
15A
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+90°C
Country of Origin
Malaysia
SR 97.50
SR 0.39 Each (Supplied as a Tape) (ex VAT)
SR 112.12
SR 0.448 Each (Supplied as a Tape) (inc. VAT)
Standard
250
SR 97.50
SR 0.39 Each (Supplied as a Tape) (ex VAT)
SR 112.12
SR 0.448 Each (Supplied as a Tape) (inc. VAT)
Standard
250
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JSTGender
Female
For Use With
VL Connector Housing
Series
VL
Minimum Wire Size mm²
0.5mm²
Termination Method
Crimp
Maximum Wire Size mm²
2mm²
Contact Plating
Tin
Minimum Wire Size AWG
20AWG
Contact Material
Phosphor Bronze
Maximum Wire Size AWG
14AWG
Maximum Contact Resistance
10mΩ
Maximum Current
15A
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+90°C
Country of Origin
Malaysia