JST J300 Series Female Crimp Terminal, 20AWG Min, 16AWG Max

Technical Document
Specifications
Brand
JSTGender
Female
For Use With
J300 JFA and J-PF3 Connector Housings
Series
J300
Minimum Wire Size mm²
0.5mm²
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size mm²
1.25mm²
Termination Method
Crimp
Maximum Wire Size (mm²)
1.25mm²
Contact Plating
Gold
Minimum Wire Size AWG
20AWG
Minimum Wire Size (AWG)
20AWG
Contact Material
Copper Alloy
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Maximum Contact Resistance
5 mΩ, 10 mΩ
Minimum Operating Temperature
-55°C
Maximum Current
14A
Maximum Operating Temperature
+105°C
Distrelec Product Id
30396621
Country of Origin
Japan
SR 1,840.00
SR 1.84 Each (In a Box of 1000) (ex VAT)
SR 2,116.00
SR 2.116 Each (In a Box of 1000) (inc. VAT)
1000
SR 1,840.00
SR 1.84 Each (In a Box of 1000) (ex VAT)
SR 2,116.00
SR 2.116 Each (In a Box of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JSTGender
Female
For Use With
J300 JFA and J-PF3 Connector Housings
Series
J300
Minimum Wire Size mm²
0.5mm²
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size mm²
1.25mm²
Termination Method
Crimp
Maximum Wire Size (mm²)
1.25mm²
Contact Plating
Gold
Minimum Wire Size AWG
20AWG
Minimum Wire Size (AWG)
20AWG
Contact Material
Copper Alloy
Maximum Wire Size AWG
16AWG
Maximum Wire Size (AWG)
16AWG
Maximum Contact Resistance
5 mΩ, 10 mΩ
Minimum Operating Temperature
-55°C
Maximum Current
14A
Maximum Operating Temperature
+105°C
Distrelec Product Id
30396621
Country of Origin
Japan