Technical Document
Specifications
Brand
JSPColour
White
Chin Strap Included
No
Vented
Yes
Integrated Eye Shield
No
Adustable Size
Yes
Material
HPPE
Accessory Slots
Yes
Lining
Yes
Integral Sweatband
Yes
Peak Type
Standard
Rain Gutter
No
Complies with EN 397
No
Range
EVO8
Additional EN Standards
EN14052
Standards Met
EN14052
Product Type
Safety Helmet
Country of Origin
United Kingdom
Product details
EVO8® Industrial Safety Helmet Vented
HELMET LOGO PRINTING SERVICE AVAILABLE FOR THE UK ONLY:
The Mk8 Evolution® safety helmet is the only industrial hard hat in the world meeting and exceeding the new far tougher head protection standard EN14052.
The EVO8® safety helmet is designed for today's highest risk environments where high impact / side impact situations are a concern such as construction, mining, tunnelling, demolition, oil and gas, offshore marine, refinery and petrochemical, high pressure jetting and certain emergency services.
Ultra high strength outer shell made of HDPE
Side, front and rear impact protection from the shock absorbing EPS liner
Lightweight EPS liner reduces weight
Extremely comfortable terylene webbing moulds to the individual wearer's head
Slot for fitting of a range of 'Surefit™' safety visors and ear defenders
Intuitive thumb and forefinger press points for easy adjustment of the wheel ratchet
Standards
EN14052
SR 529.34
SR 529.34 Each (ex VAT)
SR 608.74
SR 608.74 Each (inc. VAT)
1
SR 529.34
SR 529.34 Each (ex VAT)
SR 608.74
SR 608.74 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
JSPColour
White
Chin Strap Included
No
Vented
Yes
Integrated Eye Shield
No
Adustable Size
Yes
Material
HPPE
Accessory Slots
Yes
Lining
Yes
Integral Sweatband
Yes
Peak Type
Standard
Rain Gutter
No
Complies with EN 397
No
Range
EVO8
Additional EN Standards
EN14052
Standards Met
EN14052
Product Type
Safety Helmet
Country of Origin
United Kingdom
Product details
EVO8® Industrial Safety Helmet Vented
HELMET LOGO PRINTING SERVICE AVAILABLE FOR THE UK ONLY:
The Mk8 Evolution® safety helmet is the only industrial hard hat in the world meeting and exceeding the new far tougher head protection standard EN14052.
The EVO8® safety helmet is designed for today's highest risk environments where high impact / side impact situations are a concern such as construction, mining, tunnelling, demolition, oil and gas, offshore marine, refinery and petrochemical, high pressure jetting and certain emergency services.
Ultra high strength outer shell made of HDPE
Side, front and rear impact protection from the shock absorbing EPS liner
Lightweight EPS liner reduces weight
Extremely comfortable terylene webbing moulds to the individual wearer's head
Slot for fitting of a range of 'Surefit™' safety visors and ear defenders
Intuitive thumb and forefinger press points for easy adjustment of the wheel ratchet
Standards
EN14052