JKL Components LED T31/4 Lamp Holder Bayonet - 29MB-T

RS Stock No.: 168-3977Brand: JKL ComponentsManufacturers Part No.: 29MB-T
brand-logo
View all in Lamp Holders

Technical Document

Specifications

Supported Lamp Type

LED

Lamp Size

T31/4

Mount Type

Panel

Fixing Method

Bayonet

Width

29 mm

Country of Origin

Taiwan, Province Of China

Product details

JKL Components 29MB Series T-3 1/4 Bayonet Socket

Replacement LED Lamps, JKL Components

Stock information temporarily unavailable.

SR 1,146.00

SR 11.46 Each (In a Bag of 100) (ex VAT)

SR 1,317.90

SR 13.179 Each (In a Bag of 100) (inc. VAT)

JKL Components LED T31/4 Lamp Holder Bayonet - 29MB-T

SR 1,146.00

SR 11.46 Each (In a Bag of 100) (ex VAT)

SR 1,317.90

SR 13.179 Each (In a Bag of 100) (inc. VAT)

JKL Components LED T31/4 Lamp Holder Bayonet - 29MB-T
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supported Lamp Type

LED

Lamp Size

T31/4

Mount Type

Panel

Fixing Method

Bayonet

Width

29 mm

Country of Origin

Taiwan, Province Of China

Product details

JKL Components 29MB Series T-3 1/4 Bayonet Socket

Replacement LED Lamps, JKL Components