ITT Cannon Female Crimp Circular Connector Contact

RS Stock No.: 167-9770Brand: ITT CannonManufacturers Part No.: T3P16FC1LZ / 192991-0041
brand-logo
View all in Circular Connector Contacts

Technical Document

Specifications

Gender

Female

Termination Method

Crimp

For Use With

Trident Ringlock connector

Contact Type

Signal

Current Rating

13A

Length

18.2mm

Contact Plating

Gold

Contact Material

Brass

Mounting Type

Cable Mount

Product details

3-part contacts for crimping

These gold-plated contacts are designed for use with Trident housings.
Contacts are colour-coded to identify different gauges.
Fitted with separate retention springs.
Their design allows for great tolerance of poorly aligned contacts.

Trident Ringlock connectors

You may be interested in
Stock information temporarily unavailable.

SR 804.00

SR 8.04 Each (In a Pack of 100) (ex VAT)

SR 924.60

SR 9.246 Each (In a Pack of 100) (inc. VAT)

ITT Cannon Female Crimp Circular Connector Contact

SR 804.00

SR 8.04 Each (In a Pack of 100) (ex VAT)

SR 924.60

SR 9.246 Each (In a Pack of 100) (inc. VAT)

ITT Cannon Female Crimp Circular Connector Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Gender

Female

Termination Method

Crimp

For Use With

Trident Ringlock connector

Contact Type

Signal

Current Rating

13A

Length

18.2mm

Contact Plating

Gold

Contact Material

Brass

Mounting Type

Cable Mount

Product details

3-part contacts for crimping

These gold-plated contacts are designed for use with Trident housings.
Contacts are colour-coded to identify different gauges.
Fitted with separate retention springs.
Their design allows for great tolerance of poorly aligned contacts.

Trident Ringlock connectors

You may be interested in