IST INNOVATIVE SENSOR TECHNOLOGY Humidity Sensor, Surface Mount, ±1.5%, 2 Pins

RS Stock No.: 121-8003Brand: IST INNOVATIVE SENSOR TECHNOLOGYManufacturers Part No.: 040.00170
brand-logo

Technical Document

Specifications

Accuracy

±1.5%

Mounting Type

Surface Mount

Pin Count

2

Minimum Operating Temperature

-50 °C

Operating Temperature Range

-50 to +150 °C

Maximum Operating Temperature

+150 °C

Maximum Operating Supply Voltage

12 V

Package Type

SMD

Length

6.35mm

Height

0.4mm

Width

2.54mm

Dimensions

6.35 x 2.54 x 0.4mm

Product details

Capacitive Humidity Sensors

The Capacitive Relative Humidity sensors by IST Innovative Sensor Technology measure Relative Humidity and operate at various temperature ranges. They are available in SMD and wired configurations. Some applications include weather balloons and oil measurement.

Good linearity
Low hysteresis
Fast response time
Chemical resistant

TSic™ Sensors IC, IST Innovative Sensor Technology

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

SR 178.66

SR 178.66 Each (ex VAT)

SR 205.46

SR 205.46 Each (inc. VAT)

IST INNOVATIVE SENSOR TECHNOLOGY Humidity Sensor, Surface Mount, ±1.5%, 2 Pins

SR 178.66

SR 178.66 Each (ex VAT)

SR 205.46

SR 205.46 Each (inc. VAT)

IST INNOVATIVE SENSOR TECHNOLOGY Humidity Sensor, Surface Mount, ±1.5%, 2 Pins
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Accuracy

±1.5%

Mounting Type

Surface Mount

Pin Count

2

Minimum Operating Temperature

-50 °C

Operating Temperature Range

-50 to +150 °C

Maximum Operating Temperature

+150 °C

Maximum Operating Supply Voltage

12 V

Package Type

SMD

Length

6.35mm

Height

0.4mm

Width

2.54mm

Dimensions

6.35 x 2.54 x 0.4mm

Product details

Capacitive Humidity Sensors

The Capacitive Relative Humidity sensors by IST Innovative Sensor Technology measure Relative Humidity and operate at various temperature ranges. They are available in SMD and wired configurations. Some applications include weather balloons and oil measurement.

Good linearity
Low hysteresis
Fast response time
Chemical resistant

TSic™ Sensors IC, IST Innovative Sensor Technology

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more