Technical Document
Specifications
Brand
INSYS icomNumber of Serial Ports
WiFi router
Router Type
WiFi Router
Model
MRO-L200
Wireless Connectivity
4G
Network Speed
0.1Mbit/s
Wireless Data Rate
0.1Mbit/s
WiFi Band
2.1GHz
Country of Origin
Germany
SR 6,038.80
SR 6,038.80 Each (ex VAT)
SR 6,944.62
SR 6,944.62 Each (inc. VAT)
1
SR 6,038.80
SR 6,038.80 Each (ex VAT)
SR 6,944.62
SR 6,944.62 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
INSYS icomNumber of Serial Ports
WiFi router
Router Type
WiFi Router
Model
MRO-L200
Wireless Connectivity
4G
Network Speed
0.1Mbit/s
Wireless Data Rate
0.1Mbit/s
WiFi Band
2.1GHz
Country of Origin
Germany