Infineon XMC1404Q064X0200AAXUMA1 ARM 32-bit Cortex-M0 Microcontroller, XMC1400, 64-Pin VQFN

RS Stock No.: 260-5245Brand: InfineonManufacturers Part No.: XMC1404Q064X0200AAXUMA1
brand-logo
View all in Microcontrollers

Technical Document

Specifications

Family Name

XMC1400

Package Type

VQFN

Pin Count

64

Device Core

ARM 32-bit Cortex-M0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

SR 23.00

SR 23.00 Each (ex VAT)

SR 26.45

SR 26.45 Each (inc. VAT)

Infineon XMC1404Q064X0200AAXUMA1 ARM 32-bit Cortex-M0 Microcontroller, XMC1400, 64-Pin VQFN
Select packaging type

SR 23.00

SR 23.00 Each (ex VAT)

SR 26.45

SR 26.45 Each (inc. VAT)

Infineon XMC1404Q064X0200AAXUMA1 ARM 32-bit Cortex-M0 Microcontroller, XMC1400, 64-Pin VQFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Family Name

XMC1400

Package Type

VQFN

Pin Count

64

Device Core

ARM 32-bit Cortex-M0

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more