Infineon TLE4971A050N5UE0001XUMA1, Current Sensor IC 8-Pin, PG-TISON-8-5

RS Stock No.: 260-1030Brand: InfineonManufacturers Part No.: TLE4971A050N5UE0001XUMA1
brand-logo
View all in Current Sensor ICs

Technical Document

Specifications

Offset Voltage

48V

Quiescent Current

120000mA

Package Type

PG-TISON-8-5

Pin Count

8

Mounting Type

Surface Mount

Stock information temporarily unavailable.

SR 36.51

SR 36.51 Each (ex VAT)

SR 41.99

SR 41.99 Each (inc. VAT)

Infineon TLE4971A050N5UE0001XUMA1, Current Sensor IC 8-Pin, PG-TISON-8-5
Select packaging type

SR 36.51

SR 36.51 Each (ex VAT)

SR 41.99

SR 41.99 Each (inc. VAT)

Infineon TLE4971A050N5UE0001XUMA1, Current Sensor IC 8-Pin, PG-TISON-8-5
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Offset Voltage

48V

Quiescent Current

120000mA

Package Type

PG-TISON-8-5

Pin Count

8

Mounting Type

Surface Mount