P-Channel MOSFET, 2.4 A, 20 V, 6-Pin Micro6 Infineon IRLMS6702TRPBF

RS Stock No.: 830-3338PBrand: InfineonManufacturers Part No.: IRLMS6702TRPBF
brand-logo
View all in MOSFETs

Technical Document

Specifications

Channel Type

P

Maximum Continuous Drain Current

2.4 A

Maximum Drain Source Voltage

20 V

Package Type

Micro6

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

375 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

0.7V

Minimum Gate Threshold Voltage

0.7V

Maximum Power Dissipation

1.7 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +12 V

Number of Elements per Chip

1

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Length

3mm

Typical Gate Charge @ Vgs

5.8 nC @ 4.5 V

Width

1.75mm

Series

HEXFET

Minimum Operating Temperature

-55 °C

Height

1.3mm

Country of Origin

Thailand

Product details

P-Channel Power MOSFET 12V to 20V, Infineon

Infineon's range of discrete HEXFET® power MOSFETs includes P-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

SR 162.00

SR 3.24 Each (Supplied on a Reel) (ex VAT)

SR 186.30

SR 3.726 Each (Supplied on a Reel) (inc. VAT)

P-Channel MOSFET, 2.4 A, 20 V, 6-Pin Micro6 Infineon IRLMS6702TRPBF

SR 162.00

SR 3.24 Each (Supplied on a Reel) (ex VAT)

SR 186.30

SR 3.726 Each (Supplied on a Reel) (inc. VAT)

P-Channel MOSFET, 2.4 A, 20 V, 6-Pin Micro6 Infineon IRLMS6702TRPBF

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Channel Type

P

Maximum Continuous Drain Current

2.4 A

Maximum Drain Source Voltage

20 V

Package Type

Micro6

Mounting Type

Surface Mount

Pin Count

6

Maximum Drain Source Resistance

375 mΩ

Channel Mode

Enhancement

Maximum Gate Threshold Voltage

0.7V

Minimum Gate Threshold Voltage

0.7V

Maximum Power Dissipation

1.7 W

Transistor Configuration

Single

Maximum Gate Source Voltage

-12 V, +12 V

Number of Elements per Chip

1

Transistor Material

Si

Maximum Operating Temperature

+150 °C

Length

3mm

Typical Gate Charge @ Vgs

5.8 nC @ 4.5 V

Width

1.75mm

Series

HEXFET

Minimum Operating Temperature

-55 °C

Height

1.3mm

Country of Origin

Thailand

Product details

P-Channel Power MOSFET 12V to 20V, Infineon

Infineon's range of discrete HEXFET® power MOSFETs includes P-channel devices in surface mount and leaded packages and form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more