Infineon IM241M6T2JAKMA1, AC Motor Intelligent Power Module, 1.58 V 1A

RS Stock No.: 254-7218Brand: InfineonManufacturers Part No.: IM241M6T2JAKMA1
brand-logo
View all in Motor Driver ICs

Technical Document

Specifications

Motor Type

AC Motor

Output Configuration

Half Bridge

Configuration

3 Phase

Maximum IGBT Collector Current

1A

Maximum Output Current

4A

Maximum Supply Voltage

600 V

Maximum Collector Emitter Voltage

1.58 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

SR 36.51

SR 36.51 Each (ex VAT)

SR 41.99

SR 41.99 Each (inc. VAT)

Infineon IM241M6T2JAKMA1, AC Motor Intelligent Power Module, 1.58 V 1A
Select packaging type

SR 36.51

SR 36.51 Each (ex VAT)

SR 41.99

SR 41.99 Each (inc. VAT)

Infineon IM241M6T2JAKMA1, AC Motor Intelligent Power Module, 1.58 V 1A
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Motor Type

AC Motor

Output Configuration

Half Bridge

Configuration

3 Phase

Maximum IGBT Collector Current

1A

Maximum Output Current

4A

Maximum Supply Voltage

600 V

Maximum Collector Emitter Voltage

1.58 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more