Infineon 650V 10A, SiC Schottky Diode, 2-Pin PG-TO220 IDH10G65C6XKSA1

RS Stock No.: 216-8384Brand: InfineonManufacturers Part No.: IDH10G65C6XKSA1
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

PG-TO220

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

650V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

SiC Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

SiC Schottky

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

SR 47.22

SR 23.61 Each (In a Pack of 2) (ex VAT)

SR 54.30

SR 27.152 Each (In a Pack of 2) (inc. VAT)

Infineon 650V 10A, SiC Schottky Diode, 2-Pin PG-TO220 IDH10G65C6XKSA1
Select packaging type

SR 47.22

SR 23.61 Each (In a Pack of 2) (ex VAT)

SR 54.30

SR 27.152 Each (In a Pack of 2) (inc. VAT)

Infineon 650V 10A, SiC Schottky Diode, 2-Pin PG-TO220 IDH10G65C6XKSA1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

PG-TO220

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

650V

Diode Configuration

Single

Rectifier Type

Schottky Diode

Diode Type

SiC Schottky

Pin Count

2

Number of Elements per Chip

1

Diode Technology

SiC Schottky

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more