Technical Document
Specifications
Brand
InfineonController Type
SMPS Controller
Number of Outputs
1
Maximum Switching Frequency
73.5 kHz
Current Conversion Type
AC-DC
Mounting Type
Surface Mount
Package Type
DSO
Pin Count
16
Dimensions
10 x 4 x 1.5mm
Maximum Input Voltage
25 V
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Product details
AC-DC Integrated Power Stage - CoolSET™, Infineon
The Infineon Off-line SMPS Current mode controller comes complete with integrated 650V CoolMOS and start up cell (frequency jitter mode). The PMIC BiCMOS technology has a 26V VCC range that covers the changes in the auxiliary supply when the CV/CC regulation is applied to the secondary side. It also has an active burst mode that offers low standby power as well as auto restart mode features to protect from VCC over-voltage/under-voltage, output open loop and over-temperature The ICE3B1565J has a fixed frequency current mode flyback PWM controller and can be used in a variety of applications from Smart meters, DVD players, set top boxes, game consoles along with LED TVs.
Low standby power <100mW)
Modulated gate drive
Low EMI noise
AC-DC Power Conversion, Infineon
SR 105.90
SR 10.59 Each (In a Pack of 10) (ex VAT)
SR 121.78
SR 12.178 Each (In a Pack of 10) (inc. VAT)
Standard
10
SR 105.90
SR 10.59 Each (In a Pack of 10) (ex VAT)
SR 121.78
SR 12.178 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.
Standard
10
Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.
Technical Document
Specifications
Brand
InfineonController Type
SMPS Controller
Number of Outputs
1
Maximum Switching Frequency
73.5 kHz
Current Conversion Type
AC-DC
Mounting Type
Surface Mount
Package Type
DSO
Pin Count
16
Dimensions
10 x 4 x 1.5mm
Maximum Input Voltage
25 V
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-40 °C
Product details
AC-DC Integrated Power Stage - CoolSET™, Infineon
The Infineon Off-line SMPS Current mode controller comes complete with integrated 650V CoolMOS and start up cell (frequency jitter mode). The PMIC BiCMOS technology has a 26V VCC range that covers the changes in the auxiliary supply when the CV/CC regulation is applied to the secondary side. It also has an active burst mode that offers low standby power as well as auto restart mode features to protect from VCC over-voltage/under-voltage, output open loop and over-temperature The ICE3B1565J has a fixed frequency current mode flyback PWM controller and can be used in a variety of applications from Smart meters, DVD players, set top boxes, game consoles along with LED TVs.
Low standby power <100mW)
Modulated gate drive
Low EMI noise