Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Infineon CYBT-483039-02 Bluetooth Module 5

RS Stock No.: 188-5298PBrand: InfineonManufacturers Part No.: CYBT-483039-02
brand-logo
View all in Bluetooth Modules

Technical Document

Specifications

Bluetooth Class

Class 1

Bluetooth Version

5

Maximum Output Power

20dBm

Receiver Sensitivity

-95dBm

Supported I/O Interfaces

I2C, SPI, UART

Dimensions

18.59 x 12.75 x 1.8mm

Height

1.8mm

Length

18.59mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-30 °C

Width

12.75mm

Stock information temporarily unavailable.

P.O.A.

Infineon CYBT-483039-02 Bluetooth Module 5
Select packaging type

P.O.A.

Infineon CYBT-483039-02 Bluetooth Module 5
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Bluetooth Class

Class 1

Bluetooth Version

5

Maximum Output Power

20dBm

Receiver Sensitivity

-95dBm

Supported I/O Interfaces

I2C, SPI, UART

Dimensions

18.59 x 12.75 x 1.8mm

Height

1.8mm

Length

18.59mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-30 °C

Width

12.75mm