Infineon BFR182E6327HTSA1 NPN Bipolar Transistor, 35 mA, 20 V SOT-23

RS Stock No.: 258-7726Brand: InfineonManufacturers Part No.: BFR182E6327HTSA1
brand-logo
View all in Bipolar Transistors

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

35 mA

Maximum Collector Emitter Voltage

20 V

Package Type

SOT-23

Mounting Type

Surface Mount

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

SR 10.50

SR 0.42 Each (In a Pack of 25) (ex VAT)

SR 12.08

SR 0.483 Each (In a Pack of 25) (inc. VAT)

Infineon BFR182E6327HTSA1 NPN Bipolar Transistor, 35 mA, 20 V SOT-23
Select packaging type

SR 10.50

SR 0.42 Each (In a Pack of 25) (ex VAT)

SR 12.08

SR 0.483 Each (In a Pack of 25) (inc. VAT)

Infineon BFR182E6327HTSA1 NPN Bipolar Transistor, 35 mA, 20 V SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Transistor Type

NPN

Maximum DC Collector Current

35 mA

Maximum Collector Emitter Voltage

20 V

Package Type

SOT-23

Mounting Type

Surface Mount

Number of Elements per Chip

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more