Technical Document
Specifications
Brand
INARoller Diameter
24mm
Type
Yoke Type Track Roller
Bore Size
8mm
Static Load Rating
11.7N
Dynamic Load Rating
7.8N
Country of Origin
Germany
Stock information temporarily unavailable.
SR 224.37
SR 224.37 Each (ex VAT)
SR 258.03
SR 258.03 Each (inc. VAT)
Yoke Type Track Roller Track Roller NATV8-PP-A, 8mm ID, 24mm OD
1
SR 224.37
SR 224.37 Each (ex VAT)
SR 258.03
SR 258.03 Each (inc. VAT)
Yoke Type Track Roller Track Roller NATV8-PP-A, 8mm ID, 24mm OD
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
INARoller Diameter
24mm
Type
Yoke Type Track Roller
Bore Size
8mm
Static Load Rating
11.7N
Dynamic Load Rating
7.8N
Country of Origin
Germany