Technical Document
Specifications
Brand
INAManufacturer Series
LFKL
For Rail Width
32mm
Carriage Length
112mm
Carriage Width
86mm
Dynamic Load Rating
6600N
Static Load Rating
4200N
Stock information temporarily unavailable.
SR 1,435.42
SR 1,435.42 Each (ex VAT)
SR 1,650.73
SR 1,650.73 Each (inc. VAT)
INA Linear Guide Carriage LFKL, 6600N Dynamic Load, 32mm Rail Width
1
SR 1,435.42
SR 1,435.42 Each (ex VAT)
SR 1,650.73
SR 1,650.73 Each (inc. VAT)
INA Linear Guide Carriage LFKL, 6600N Dynamic Load, 32mm Rail Width
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
INAManufacturer Series
LFKL
For Rail Width
32mm
Carriage Length
112mm
Carriage Width
86mm
Dynamic Load Rating
6600N
Static Load Rating
4200N