INA Linear Guide Carriage KWSE25, 28000N Dynamic Load, 23mm Rail Width

RS Stock No.: 172-1050Brand: INAManufacturers Part No.: KWSE25-L-V2-G3
brand-logo
View all in Linear Guide Blocks

Technical Document

Specifications

Brand

INA

Manufacturer Series

KWSE25

For Rail Width

23mm

Carriage Length

81.8mm

Carriage Width

70mm

Dynamic Load Rating

28000N

Static Load Rating

67000N

Stock information temporarily unavailable.

SR 1,790.99

SR 1,790.99 Each (ex VAT)

SR 2,059.64

SR 2,059.64 Each (inc. VAT)

INA Linear Guide Carriage KWSE25, 28000N Dynamic Load, 23mm Rail Width

SR 1,790.99

SR 1,790.99 Each (ex VAT)

SR 2,059.64

SR 2,059.64 Each (inc. VAT)

INA Linear Guide Carriage KWSE25, 28000N Dynamic Load, 23mm Rail Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

INA

Manufacturer Series

KWSE25

For Rail Width

23mm

Carriage Length

81.8mm

Carriage Width

70mm

Dynamic Load Rating

28000N

Static Load Rating

67000N