Igus ESTM-08-SL, Bearing Liner with

RS Stock No.: 712-5008Brand: IgusManufacturers Part No.: ESTM-08-SL
brand-logo
View all in Linear Bearings

Technical Document

Specifications

Brand

Igus

Inside Diameter

8mm

Length

19mm

Linear Bearing Type

Replacement Liners

Country of Origin

Germany

Product details

igubal® Slimline Pillow Blocks

Compact design saves space
No lubrication; totally maintenance-free
No corrosion and light weight
Fitted by self tapping screws into base (not supplied, use no. 6 self-tapping screws)
5mm to 10mm diameter sizes
Temperature range: -30 to +80°C

Flange Units & Pedestal / Pillow Blocks

IGUBAL® pillow block bearings are self-lubricating and require no maintenance. Designed to run dry major advantages include the bearings are extremely tolerant to dirt and dust, meaning that IGUBAL® can be used in abrasive environments.

Stock information temporarily unavailable.

SR 19.46

SR 19.46 Each (ex VAT)

SR 22.38

SR 22.38 Each (inc. VAT)

Igus ESTM-08-SL, Bearing Liner with

SR 19.46

SR 19.46 Each (ex VAT)

SR 22.38

SR 22.38 Each (inc. VAT)

Igus ESTM-08-SL, Bearing Liner with
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Igus

Inside Diameter

8mm

Length

19mm

Linear Bearing Type

Replacement Liners

Country of Origin

Germany

Product details

igubal® Slimline Pillow Blocks

Compact design saves space
No lubrication; totally maintenance-free
No corrosion and light weight
Fitted by self tapping screws into base (not supplied, use no. 6 self-tapping screws)
5mm to 10mm diameter sizes
Temperature range: -30 to +80°C

Flange Units & Pedestal / Pillow Blocks

IGUBAL® pillow block bearings are self-lubricating and require no maintenance. Designed to run dry major advantages include the bearings are extremely tolerant to dirt and dust, meaning that IGUBAL® can be used in abrasive environments.