Technical Document
Specifications
Brand
IgusSeries
chainflex CF78.UL
Number of Cores
4
Cross Sectional Area
1.5 mm²
American Wire Gauge
15 AWG
Conductor Material
Bare Copper
Sheath Material
PUR
Sheath Colour
Grey
Screen Type
Braid
Armoured
No
Screened/Unscreened
Screened
Minimum Bend Radius
4 x D
Length
25m
Outer Diameter
10mm
Voltage Rating
300/500 V
Current Rating
21 A
Maximum Operating Temperature
+80°C
Fire Behaviour
Flame Retardant, Halogen Free
Earth Cable
Yes
Insulation material
TPE
Minimum Operating Temperature
-35°C
Oil Resistant
Yes
Cable Shape
Multicore
Conductor Resistance
13.3 Ω/km
Country of Origin
Germany
Product details
Chainflex® PUR Control Cable CF78
Features and Benefits
For high load requirements
Oil-resistant and coolant-resistant
Flame-retardant in accordance to IEC 332-1, CEI 20-35, FT1
Notch-resistant
Shielded
PVC-free/halogen-free
Core insulation: mechanically high-quality TPE mixture
Especially for freely suspended and gliding travel distances up to 100 m
SR 1,726.48
SR 1,726.48 1 Reel of 25 Metres (ex VAT)
SR 1,985.45
SR 1,985.45 1 Reel of 25 Metres (inc. VAT)
1
SR 1,726.48
SR 1,726.48 1 Reel of 25 Metres (ex VAT)
SR 1,985.45
SR 1,985.45 1 Reel of 25 Metres (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
IgusSeries
chainflex CF78.UL
Number of Cores
4
Cross Sectional Area
1.5 mm²
American Wire Gauge
15 AWG
Conductor Material
Bare Copper
Sheath Material
PUR
Sheath Colour
Grey
Screen Type
Braid
Armoured
No
Screened/Unscreened
Screened
Minimum Bend Radius
4 x D
Length
25m
Outer Diameter
10mm
Voltage Rating
300/500 V
Current Rating
21 A
Maximum Operating Temperature
+80°C
Fire Behaviour
Flame Retardant, Halogen Free
Earth Cable
Yes
Insulation material
TPE
Minimum Operating Temperature
-35°C
Oil Resistant
Yes
Cable Shape
Multicore
Conductor Resistance
13.3 Ω/km
Country of Origin
Germany
Product details
Chainflex® PUR Control Cable CF78
Features and Benefits
For high load requirements
Oil-resistant and coolant-resistant
Flame-retardant in accordance to IEC 332-1, CEI 20-35, FT1
Notch-resistant
Shielded
PVC-free/halogen-free
Core insulation: mechanically high-quality TPE mixture
Especially for freely suspended and gliding travel distances up to 100 m