Technical Document
Specifications
Brand
IdecNumber of Positions
2
Switch Operation
Spring Return
Contact Configuration
SPST
IP Rating
IP65
Terminal Type
Screw
Key Index Angle
90°
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +55°C
Country of Origin
Japan
SR 165.88
SR 165.88 Each (ex VAT)
SR 190.76
SR 190.76 Each (inc. VAT)
1
SR 165.88
SR 165.88 Each (ex VAT)
SR 190.76
SR 190.76 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
IdecNumber of Positions
2
Switch Operation
Spring Return
Contact Configuration
SPST
IP Rating
IP65
Terminal Type
Screw
Key Index Angle
90°
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-20°C
Operating Temperature Range
-20 → +55°C
Country of Origin
Japan