Idec XA1E Series Push Lock Turn Reset Emergency Stop Push Button, Panel Mount, 16mm Cutout, DPST, IP65, IP67, IP69K

RS Stock No.: 427-560Brand: IdecManufacturers Part No.: XA1E-BV3SG02R
brand-logo
View all in Emergency Stop Push Buttons

Technical Document

Specifications

Brand

Idec

Mounting Type

Panel Mount

Cutout Diameter

16mm

Contact Configuration

DPST

Voltage Rating

24V

Push Button Actuation

Push Lock Turn Reset

Illuminated

No

Series

XA1E

IP Rating

IP65, IP67, IP69K

Country of Origin

Japan

Stock information temporarily unavailable.

SR 252.66

SR 252.66 Each (ex VAT)

SR 290.56

SR 290.56 Each (inc. VAT)

Idec XA1E Series Push Lock Turn Reset Emergency Stop Push Button, Panel Mount, 16mm Cutout, DPST, IP65, IP67, IP69K

SR 252.66

SR 252.66 Each (ex VAT)

SR 290.56

SR 290.56 Each (inc. VAT)

Idec XA1E Series Push Lock Turn Reset Emergency Stop Push Button, Panel Mount, 16mm Cutout, DPST, IP65, IP67, IP69K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Idec

Mounting Type

Panel Mount

Cutout Diameter

16mm

Contact Configuration

DPST

Voltage Rating

24V

Push Button Actuation

Push Lock Turn Reset

Illuminated

No

Series

XA1E

IP Rating

IP65, IP67, IP69K

Country of Origin

Japan