ideal-tek Zirconia Toughened Aluminium, Flat; Rounded, Tweezer Tips

RS Stock No.: 136-7384Brand: ideal-tekManufacturers Part No.: A2AMZ
brand-logo
View all in Tweezers

Technical Document

Specifications

Material

Zirconia Toughened Aluminium

Point Type

Flat; Rounded

Country of Origin

Switzerland

Product details

Idealtek Replaceable Ceramic (MZ) Tweezer Tips

Idealtek replaceable ceramic (MZ) tweezers Tips, replaceable tips set made of zirconia toughened alumina (ZTA). Combination of high strength (from zirconia) and high hardness (from alumina). Suitable for use in soldering applications, handling of components during thermal and chemical processes and is used when rigid tips are required.

Features and Benefits

• Zirconia Toughened Alumina (ZTA)
• High strength (from zirconia) and high hardness (from alumina)
• Low density
• No open porosity
• Hard surface, good abrasion and wear resistance
• Offers flexural strength and fracture toughness
• Excellent thermal properties and high temperature stability
• Extreme corrosion resistance
• Electrically insulating

Application Information

Idealtek replaceable ceramic tweezers typical applications includes soldering processes, handling of components during thermal and chemical processes. Used when rigid tips are required.

SR 322.95

SR 322.95 Each (ex VAT)

SR 371.39

SR 371.39 Each (inc. VAT)

ideal-tek Zirconia Toughened Aluminium, Flat; Rounded, Tweezer Tips

SR 322.95

SR 322.95 Each (ex VAT)

SR 371.39

SR 371.39 Each (inc. VAT)

ideal-tek Zirconia Toughened Aluminium, Flat; Rounded, Tweezer Tips

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Technical Document

Specifications

Material

Zirconia Toughened Aluminium

Point Type

Flat; Rounded

Country of Origin

Switzerland

Product details

Idealtek Replaceable Ceramic (MZ) Tweezer Tips

Idealtek replaceable ceramic (MZ) tweezers Tips, replaceable tips set made of zirconia toughened alumina (ZTA). Combination of high strength (from zirconia) and high hardness (from alumina). Suitable for use in soldering applications, handling of components during thermal and chemical processes and is used when rigid tips are required.

Features and Benefits

• Zirconia Toughened Alumina (ZTA)
• High strength (from zirconia) and high hardness (from alumina)
• Low density
• No open porosity
• Hard surface, good abrasion and wear resistance
• Offers flexural strength and fracture toughness
• Excellent thermal properties and high temperature stability
• Extreme corrosion resistance
• Electrically insulating

Application Information

Idealtek replaceable ceramic tweezers typical applications includes soldering processes, handling of components during thermal and chemical processes. Used when rigid tips are required.