Huber+Suhner Panel Mount IEC Connector Male, 15A, 250 V

RS Stock No.: 138-8648Brand: Huber & SuhnerManufacturers Part No.: 42R023211100
View all in IEC Connectors

Technical Document

Specifications

Mounting Type

Panel Mount

Gender

Male

Current Rating

15A

Body Orientation

Straight

Termination Method

Snap-In

Switch Type

None

Voltage Rating

250 V

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Huber+Suhner Panel Mount IEC Connector Male, 15A, 250 V

P.O.A.

Huber+Suhner Panel Mount IEC Connector Male, 15A, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Mounting Type

Panel Mount

Gender

Male

Current Rating

15A

Body Orientation

Straight

Termination Method

Snap-In

Switch Type

None

Voltage Rating

250 V

Country of Origin

Germany

You may be interested in