Hongfa Europe GMBH PCB Mount Power Relay, 12V dc Coil, 20A Switching Current, SPST

RS Stock No.: 176-2622Brand: Hongfa Europe GMBHManufacturers Part No.: HF152FD/12-1HTF(335)
brand-logo
View all in Power Relays

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

20A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

400V

Maximum Switching Current AC

20 A

Length

21.2mm

Coil Resistance

400Ω

Coil Power

360mW

Minimum Operating Temperature

-40°C

Series

HF152FD

Height

20.6mm

Isolation Coil To Contact

2.5kV ac

Life

1 x 10^7 cycles

Depth

16mm

Maximum Operating Temperature

+105°C

Contact Material

Silver Alloy

Maximum Switching Power AC

4.7 kVA

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

SR 405.50

SR 8.11 Each (In a Tube of 50) (ex VAT)

SR 466.32

SR 9.326 Each (In a Tube of 50) (inc. VAT)

Hongfa Europe GMBH PCB Mount Power Relay, 12V dc Coil, 20A Switching Current, SPST

SR 405.50

SR 8.11 Each (In a Tube of 50) (ex VAT)

SR 466.32

SR 9.326 Each (In a Tube of 50) (inc. VAT)

Hongfa Europe GMBH PCB Mount Power Relay, 12V dc Coil, 20A Switching Current, SPST
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Coil Voltage

12V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

20A

Number of Poles

1

Latching

No

Terminal Type

PCB Pin

Maximum Switching Voltage AC

400V

Maximum Switching Current AC

20 A

Length

21.2mm

Coil Resistance

400Ω

Coil Power

360mW

Minimum Operating Temperature

-40°C

Series

HF152FD

Height

20.6mm

Isolation Coil To Contact

2.5kV ac

Life

1 x 10^7 cycles

Depth

16mm

Maximum Operating Temperature

+105°C

Contact Material

Silver Alloy

Maximum Switching Power AC

4.7 kVA

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in