Honeywell HIH-4000 Series Humidity Sensor, Analogue Output, Through Hole Mount, Analogue, ±3.5%RH, 3 Pins

RS Stock No.: 177-5953Brand: HoneywellManufacturers Part No.: HIH-4000-001
brand-logo

Technical Document

Specifications

Sensor Function

Humidity Sensor

Output Type

Analogue

Interface Type

Analogue

Accuracy

±3.5%RH

Mounting Type

Through Hole

Pin Count

3

Operating Temperature Range

-40 → +85 °C

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4 V

Maximum Operating Supply Voltage

5.8 V

Package Type

SIP

Length

21.66mm

Height

2.03mm

Series

HIH-4000

Width

4.27mm

Sensor Gain

-4mV/°C

Dimensions

21.66 x 4.27 x 2.03mm

Product details

HIH-4000/4020/4021 Series Humidity Sensors, Honeywell

The HIH-4000 series has been specifically designed for use in high volume OEM (Original Equipment Manufacturer) applications. These sensors utilise a near linear voltage output making direct input to a controller or other devices possible. They are ideally suited for low drain, battery operated systems with a typical current draw of only 200 μA. Potential Applications:Refrigeration equipmentHVAC equipmentMedical equipmentDryingMeteorologyBattery-powered systemsOEM assemblies

Features:Moulded thermoset plastic housingNear linear voltage output vs %RHLaser-trimmed interchangeabilityEnhanced accuracy, fast responseFast response timeStable, low drift performanceChemically resistant

Temperature & Humidity Sensors, Honeywell

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

SR 15,642.50

SR 312.85 Each (In a Tube of 50) (ex VAT)

SR 17,988.88

SR 359.778 Each (In a Tube of 50) (inc. VAT)

Honeywell HIH-4000 Series Humidity Sensor, Analogue Output, Through Hole Mount, Analogue, ±3.5%RH, 3 Pins

SR 15,642.50

SR 312.85 Each (In a Tube of 50) (ex VAT)

SR 17,988.88

SR 359.778 Each (In a Tube of 50) (inc. VAT)

Honeywell HIH-4000 Series Humidity Sensor, Analogue Output, Through Hole Mount, Analogue, ±3.5%RH, 3 Pins
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Sensor Function

Humidity Sensor

Output Type

Analogue

Interface Type

Analogue

Accuracy

±3.5%RH

Mounting Type

Through Hole

Pin Count

3

Operating Temperature Range

-40 → +85 °C

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

4 V

Maximum Operating Supply Voltage

5.8 V

Package Type

SIP

Length

21.66mm

Height

2.03mm

Series

HIH-4000

Width

4.27mm

Sensor Gain

-4mV/°C

Dimensions

21.66 x 4.27 x 2.03mm

Product details

HIH-4000/4020/4021 Series Humidity Sensors, Honeywell

The HIH-4000 series has been specifically designed for use in high volume OEM (Original Equipment Manufacturer) applications. These sensors utilise a near linear voltage output making direct input to a controller or other devices possible. They are ideally suited for low drain, battery operated systems with a typical current draw of only 200 μA. Potential Applications:Refrigeration equipmentHVAC equipmentMedical equipmentDryingMeteorologyBattery-powered systemsOEM assemblies

Features:Moulded thermoset plastic housingNear linear voltage output vs %RHLaser-trimmed interchangeabilityEnhanced accuracy, fast responseFast response timeStable, low drift performanceChemically resistant

Temperature & Humidity Sensors, Honeywell

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more