Honeywell Toggle Switch, Panel Mount, On-On-(On), DPDT, Screw Terminal

Technical Document
Specifications
Brand
HoneywellContact Configuration
DPDT
Switch Operation
On-On-(On)
Contact Current Rating
11 A @ 115 V ac, 18 A @ 28 V dc, 6 A @ 230 V ac
Mounting Type
Panel Mount
Terminal Type
Screw
Actuator Length
17mm
Actuator Material
Metal, Plastic
Contact Material
Gold Plated Silver Alloy
Minimum Operating Temperature
-65°C
Operating Temperature Range
-65 → +71°C
Maximum Operating Temperature
+71°C
Country of Origin
United States
Product details
Honeywell TL Series Toggle Switches
The TL series Micro Switch™ toggle switches feature pull-to-unlock toggle levers which help to prevent accidental operation (in order for the lever to change position it must be pulled 2.3mm). The have been constructed with high strength, temperature resistant, non-tracking case material and silver cadmium contacts.
Qualified to MIL-DTL-3950
Environment-proof sealing
1,2, and 4 pole circuitry
Standard and pull-to-unlock levers
2 and 3 position, maintained and momentary toggle action
Temperature range: -85 to +160 °F
Completely sealed switching chamber
Step-design case provides added space between terminals to help prevent shorting
Potential Applications:
Industrial machinery and equipment
Military and commercial aviation
Construction equipment
Test instruments
Agricultural machinery
Process control
Medical instrumentation
Standards
UL recognized, CSA certified, CE approved
SR 722.61
SR 722.61 Each (ex VAT)
SR 831.00
SR 831.00 Each (inc. VAT)
1
SR 722.61
SR 722.61 Each (ex VAT)
SR 831.00
SR 831.00 Each (inc. VAT)
Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.
1
Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.
Technical Document
Specifications
Brand
HoneywellContact Configuration
DPDT
Switch Operation
On-On-(On)
Contact Current Rating
11 A @ 115 V ac, 18 A @ 28 V dc, 6 A @ 230 V ac
Mounting Type
Panel Mount
Terminal Type
Screw
Actuator Length
17mm
Actuator Material
Metal, Plastic
Contact Material
Gold Plated Silver Alloy
Minimum Operating Temperature
-65°C
Operating Temperature Range
-65 → +71°C
Maximum Operating Temperature
+71°C
Country of Origin
United States
Product details
Honeywell TL Series Toggle Switches
The TL series Micro Switch™ toggle switches feature pull-to-unlock toggle levers which help to prevent accidental operation (in order for the lever to change position it must be pulled 2.3mm). The have been constructed with high strength, temperature resistant, non-tracking case material and silver cadmium contacts.
Qualified to MIL-DTL-3950
Environment-proof sealing
1,2, and 4 pole circuitry
Standard and pull-to-unlock levers
2 and 3 position, maintained and momentary toggle action
Temperature range: -85 to +160 °F
Completely sealed switching chamber
Step-design case provides added space between terminals to help prevent shorting
Potential Applications:
Industrial machinery and equipment
Military and commercial aviation
Construction equipment
Test instruments
Agricultural machinery
Process control
Medical instrumentation
Standards
UL recognized, CSA certified, CE approved