Technical Document
Specifications
Lead Length
1m
Current Rating
32A
Colour
Black
Test Lead Type
4 mm Connector Test Leads
Voltage Rating
1000V ac/dc
Connector A Gender
Male
Connector B Gender
Male
Connector A Orientation
Straight
Connector B Orientation
Straight
Contact Material
Beryllium Copper
Insulation Material
PVC
Safety Category
CAT III 1000V
Minimum Operating Temperature
-15°C
Operating Temperature Range
-15 → +70 °C
Safety Category Level
CAT III
Safety Category Voltage
1000V
Maximum Operating Temperature
+70°C
Country of Origin
Germany
Product details
Straight safety leads1000 V
Moulded leads with 4 mm safety plugs on each end.
Double insulated, very flexible leads, made from twisted wire.
Crush-resistant plug housings and leads.
SR 80.34
SR 80.34 Each (ex VAT)
SR 92.39
SR 92.39 Each (inc. VAT)
1
SR 80.34
SR 80.34 Each (ex VAT)
SR 92.39
SR 92.39 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Lead Length
1m
Current Rating
32A
Colour
Black
Test Lead Type
4 mm Connector Test Leads
Voltage Rating
1000V ac/dc
Connector A Gender
Male
Connector B Gender
Male
Connector A Orientation
Straight
Connector B Orientation
Straight
Contact Material
Beryllium Copper
Insulation Material
PVC
Safety Category
CAT III 1000V
Minimum Operating Temperature
-15°C
Operating Temperature Range
-15 → +70 °C
Safety Category Level
CAT III
Safety Category Voltage
1000V
Maximum Operating Temperature
+70°C
Country of Origin
Germany
Product details
Straight safety leads1000 V
Moulded leads with 4 mm safety plugs on each end.
Double insulated, very flexible leads, made from twisted wire.
Crush-resistant plug housings and leads.