Hirose TM21P Series Male RJ45 Connector, Cable Mount, Cat5e, STP Shield Straight 1 Port 8 -Way

Technical Document
Specifications
Brand
HiroseGender
Male
Ethernet Connector Type
RJ45 Connector
LAN Category
Cat5e
Mounting Type
Cable Mount
Number of Ports
1
Number Of Ways
8
Shield Type
STP
Orientation
Straight
Length
11.7mm
Width
30.2mm
Depth
12.9mm
Series Number
TM21P
Series
TM21P
Contact Material
Copper Alloy
Contact Plating
Gold
Product details
Hirose TM21P Series Cat 5e RJ45 Shielded Modular Plugs
TM21P series Cat 5e modular RJ45 shielded plugs that conform to the requirements of the TIA/EIA-568B data wiring standard meeting the transmission performance of Enhance Cat5. These RJ45 plugs support Gigabit Ethernet (1000BASE-T) and Fast Ethernet (100BASE-TX) high-speed LAN transmission. A 360° metal shield provides EMI protection to the engagement area of these RJ45 connectors. When the plug is mated, the corresponding connector shield surfaces are connected to provide a continuous circuit. The connector is supplied with a single piece cover which snaps together and can be fitted after the plug has been assembled onto the cable. This cover also extends over release tab of the connector and protects it from breakage. TM21P series Cat 5e RJ45 plug connectors can be terminated to solid or stranded cable and feature a guide plate to assist with assembly. All models are highly reliable and excellent quality.
Features and Benefits
Supports High-Speed LAN transmission
Full 360° shielding for EMI protection
Snap together cover for latch tab protection
Can terminate solid or stranded wore
Guide plate to assist with assembly are not supplied. Available to purchase separately 436-1393
SR 32.05
SR 32.05 Each (ex VAT)
SR 36.86
SR 36.86 Each (inc. VAT)
1
SR 32.05
SR 32.05 Each (ex VAT)
SR 36.86
SR 36.86 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HiroseGender
Male
Ethernet Connector Type
RJ45 Connector
LAN Category
Cat5e
Mounting Type
Cable Mount
Number of Ports
1
Number Of Ways
8
Shield Type
STP
Orientation
Straight
Length
11.7mm
Width
30.2mm
Depth
12.9mm
Series Number
TM21P
Series
TM21P
Contact Material
Copper Alloy
Contact Plating
Gold
Product details
Hirose TM21P Series Cat 5e RJ45 Shielded Modular Plugs
TM21P series Cat 5e modular RJ45 shielded plugs that conform to the requirements of the TIA/EIA-568B data wiring standard meeting the transmission performance of Enhance Cat5. These RJ45 plugs support Gigabit Ethernet (1000BASE-T) and Fast Ethernet (100BASE-TX) high-speed LAN transmission. A 360° metal shield provides EMI protection to the engagement area of these RJ45 connectors. When the plug is mated, the corresponding connector shield surfaces are connected to provide a continuous circuit. The connector is supplied with a single piece cover which snaps together and can be fitted after the plug has been assembled onto the cable. This cover also extends over release tab of the connector and protects it from breakage. TM21P series Cat 5e RJ45 plug connectors can be terminated to solid or stranded cable and feature a guide plate to assist with assembly. All models are highly reliable and excellent quality.
Features and Benefits
Supports High-Speed LAN transmission
Full 360° shielding for EMI protection
Snap together cover for latch tab protection
Can terminate solid or stranded wore
Guide plate to assist with assembly are not supplied. Available to purchase separately 436-1393