Hirose, EF1 inline connector Cable Mount Socket, 1P, Crimp Termination, 160A, 1 kV ac/dc

RS Stock No.: 179-0042Brand: HiroseManufacturers Part No.: EF1-38R-1SCB(20)
brand-logo
View all in Compact Power Connectors

Technical Document

Specifications

Brand

Hirose

Pole Format

1P

Plug/Socket

Socket

Voltage Rating

1 kV ac/dc

Gender

Female

Mounting Type

Cable Mount

Current Rating

160A

Termination Method

Crimp

Contact Material

Copper Alloy

Housing Material

PBT

Cable Diameter

12.4mm

Contact Plating

Tin

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+105°C

Series

EF1

Country of Origin

Japan

Stock information temporarily unavailable.

SR 739.70

SR 73.97 Each (In a Pack of 10) (ex VAT)

SR 850.66

SR 85.066 Each (In a Pack of 10) (inc. VAT)

Hirose, EF1 inline connector Cable Mount Socket, 1P, Crimp Termination, 160A, 1 kV ac/dc

SR 739.70

SR 73.97 Each (In a Pack of 10) (ex VAT)

SR 850.66

SR 85.066 Each (In a Pack of 10) (inc. VAT)

Hirose, EF1 inline connector Cable Mount Socket, 1P, Crimp Termination, 160A, 1 kV ac/dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Hirose

Pole Format

1P

Plug/Socket

Socket

Voltage Rating

1 kV ac/dc

Gender

Female

Mounting Type

Cable Mount

Current Rating

160A

Termination Method

Crimp

Contact Material

Copper Alloy

Housing Material

PBT

Cable Diameter

12.4mm

Contact Plating

Tin

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+105°C

Series

EF1

Country of Origin

Japan