Hirose, DF52, 52 0.8mm Pitch 6 Way Straight Male FPC Connector, Vertical Contact

RS Stock No.: 162-0836Brand: HiroseManufacturers Part No.: DF52-6P-0.8C
brand-logo
View all in FPC Connectors

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

6

Contact Material

Copper Alloy

Pitch

0.8mm

Mounting Type

Cable Mount

Gender

Male

Contact Position

Top

Termination Type

Vertical Contact

Body Orientation

Straight

Current Rating

0.8 A, 1.2 A, 1.5 A

Voltage Rating

100 V ac/dc

Series

DF52

Series Number

52

Number Of Rows

1

Contact Plating

Tin

Termination Method

Crimp

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Housing Material

Polyamide

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

SR 136.00

SR 1.36 Each (In a Pack of 100) (ex VAT)

SR 156.40

SR 1.564 Each (In a Pack of 100) (inc. VAT)

Hirose, DF52, 52 0.8mm Pitch 6 Way Straight Male FPC Connector, Vertical Contact

SR 136.00

SR 1.36 Each (In a Pack of 100) (ex VAT)

SR 156.40

SR 1.564 Each (In a Pack of 100) (inc. VAT)

Hirose, DF52, 52 0.8mm Pitch 6 Way Straight Male FPC Connector, Vertical Contact
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Hirose

Number Of Contacts

6

Contact Material

Copper Alloy

Pitch

0.8mm

Mounting Type

Cable Mount

Gender

Male

Contact Position

Top

Termination Type

Vertical Contact

Body Orientation

Straight

Current Rating

0.8 A, 1.2 A, 1.5 A

Voltage Rating

100 V ac/dc

Series

DF52

Series Number

52

Number Of Rows

1

Contact Plating

Tin

Termination Method

Crimp

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Housing Material

Polyamide

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more