Technical Document
Specifications
Number of Gangs
1
Depth
37mm
Series
HTC
Material
ABS
Width
86mm
Colour Shade
White
Colour
White
Finish
Plastic Coated
Dimensions
86x86x37mm
Mounting Type
Wall
Country of Origin
China
Stock information temporarily unavailable.
SR 95.54
SR 95.54 1 Box of 10 (ex VAT)
SR 109.87
SR 109.87 1 Box of 10 (inc. VAT)
HellermannTyton HTC White Plastic Coated ABS Back Box, Wall Mount, 1 Gangs, 86x86x37mm
1
SR 95.54
SR 95.54 1 Box of 10 (ex VAT)
SR 109.87
SR 109.87 1 Box of 10 (inc. VAT)
HellermannTyton HTC White Plastic Coated ABS Back Box, Wall Mount, 1 Gangs, 86x86x37mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Number of Gangs
1
Depth
37mm
Series
HTC
Material
ABS
Width
86mm
Colour Shade
White
Colour
White
Finish
Plastic Coated
Dimensions
86x86x37mm
Mounting Type
Wall
Country of Origin
China