HellermannTyton Cable Tie, 200mm x 4.6 mm, Black Polyamide

RS Stock No.: 218-1662Brand: HellermannTytonManufacturers Part No.: 156-05331 T50RIAHC1TICR-PA66HS/PA66HIRHS-BK
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

200mm

Width

4.6 mm

Colour

Black

Material

Polyamide

Type

Non-Releasable

Series

T50R

Country of Origin

France

Stock information temporarily unavailable.

SR 1,716.31

SR 1,716.31 1 Bag of 200 (ex VAT)

SR 1,973.76

SR 1,973.76 1 Bag of 200 (inc. VAT)

HellermannTyton Cable Tie, 200mm x 4.6 mm, Black Polyamide

SR 1,716.31

SR 1,716.31 1 Bag of 200 (ex VAT)

SR 1,973.76

SR 1,973.76 1 Bag of 200 (inc. VAT)

HellermannTyton Cable Tie, 200mm x 4.6 mm, Black Polyamide
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

200mm

Width

4.6 mm

Colour

Black

Material

Polyamide

Type

Non-Releasable

Series

T50R

Country of Origin

France