HellermannTyton Cable Tie, Releasable, 330mm x 10.26 mm, Black Polyester Coated Stainless Steel, Pk-50

RS Stock No.: 705-6482Brand: HellermannTytonManufacturers Part No.: 111-91123 MLT12SSC10-SS316/SP-BK
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

330mm

Width

10.26 mm

Colour

Black

Material

Polyester Coated Stainless Steel

Type

Releasable

Quantity

50

UV Resistant

Yes

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

+538°C

Tensile Strength

850N

Series

MLT12SSC10

Maximum Bundle Diameter

90mm

Country of Origin

United Kingdom

Product details

MLT Stainless Steel Cable Ties

The MLT range of releasable stainless steel cable ties can be used in the most demanding conditions. They provide additional security, strength and fire resistance making them ideal for use in industries such as ship building, oil rigs and mining.


Features and Benefits
• Heavy duty cable tie
• Fire resistant
• Releasable and reusable
• Available with a polyester coating for the prevention of corrosion

Stock information temporarily unavailable.

SR 1,452.88

SR 1,452.88 1 Bag of 100 (ex VAT)

SR 1,670.81

SR 1,670.81 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, Releasable, 330mm x 10.26 mm, Black Polyester Coated Stainless Steel, Pk-50

SR 1,452.88

SR 1,452.88 1 Bag of 100 (ex VAT)

SR 1,670.81

SR 1,670.81 1 Bag of 100 (inc. VAT)

HellermannTyton Cable Tie, Releasable, 330mm x 10.26 mm, Black Polyester Coated Stainless Steel, Pk-50
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Length

330mm

Width

10.26 mm

Colour

Black

Material

Polyester Coated Stainless Steel

Type

Releasable

Quantity

50

UV Resistant

Yes

Minimum Operating Temperature

-80°C

Maximum Operating Temperature

+538°C

Tensile Strength

850N

Series

MLT12SSC10

Maximum Bundle Diameter

90mm

Country of Origin

United Kingdom

Product details

MLT Stainless Steel Cable Ties

The MLT range of releasable stainless steel cable ties can be used in the most demanding conditions. They provide additional security, strength and fire resistance making them ideal for use in industries such as ship building, oil rigs and mining.


Features and Benefits
• Heavy duty cable tie
• Fire resistant
• Releasable and reusable
• Available with a polyester coating for the prevention of corrosion