HARTING Han B Heavy Duty Power Connector Housing, M25 Thread

RS Stock No.: 844-3165Brand: HARTINGManufacturers Part No.: 19300060296
brand-logo

Technical Document

Specifications

Brand

Harting

Type

Connector Housing

Series

Han B

Thread Size

M25

Mounting Type

Surface Mount

Size

6B

Manufacturer Size Code

6B

IP Rating

IP65

Series Number

1930

Country of Origin

Germany

Product details

Hoods and Housings

Metal or Polycarbonate bodied
Single lever functionality for housing and hoods
Hoods available in high or low types, and options of top or side entry. Bulkhead and surface mounting housings are also available with protective (metal or plastic) covers

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Range 5 - (Harting Size 6B)

These hoods and housings are compatible with appropriate inserts from the Han® DD, E, ES, EE, EAV, and Modular series.

You may be interested in
Stock information temporarily unavailable.

SR 295.36

SR 295.36 Each (ex VAT)

SR 339.66

SR 339.66 Each (inc. VAT)

HARTING Han B Heavy Duty Power Connector Housing, M25 Thread

SR 295.36

SR 295.36 Each (ex VAT)

SR 339.66

SR 339.66 Each (inc. VAT)

HARTING Han B Heavy Duty Power Connector Housing, M25 Thread
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Harting

Type

Connector Housing

Series

Han B

Thread Size

M25

Mounting Type

Surface Mount

Size

6B

Manufacturer Size Code

6B

IP Rating

IP65

Series Number

1930

Country of Origin

Germany

Product details

Hoods and Housings

Metal or Polycarbonate bodied
Single lever functionality for housing and hoods
Hoods available in high or low types, and options of top or side entry. Bulkhead and surface mounting housings are also available with protective (metal or plastic) covers

Warning

These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.

Approvals

UL, CSA, SEV

Range 5 - (Harting Size 6B)

These hoods and housings are compatible with appropriate inserts from the Han® DD, E, ES, EE, EAV, and Modular series.

You may be interested in