Harting Panel Mount, 15 Pin Solder D-sub Connector Plug

RS Stock No.: 117-4281Brand: HARTINGManufacturers Part No.: 0967015560400
brand-logo
View all in D Sub Connectors

Technical Document

Specifications

Brand

Harting

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.74mm

Termination Method

Solder

Housing Material

Metal

Length

39.5mm

Width

12.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

P.O.A.

Harting Panel Mount, 15 Pin Solder D-sub Connector Plug

P.O.A.

Harting Panel Mount, 15 Pin Solder D-sub Connector Plug

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Stock information temporarily unavailable. please contact rs@ae.com.sa for more details.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Harting

Number Of Contacts

15

Gender

Male

Body Orientation

Straight

Mounting Type

Panel Mount

Pitch

2.74mm

Termination Method

Solder

Housing Material

Metal

Length

39.5mm

Width

12.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in