Technical Document
Specifications
Brand
HartingEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat6
Mounting Type
Panel Mount
Number Of Ways
8
Orientation
Straight
IP Rating
IP65, IP67
Length
59.3mm
Width
33.6mm
Depth
36.5mm
Series
HAN 3A RJ45
Series Number
09452
Product details
Harting Han® 3A Cat6 RJ45 10G Panel Feed-Through Connector Sets
Category 6 Han® 3A RJ45 panel feed-through bulkhead female connectors with a compact design, easy mounting and IP65/67 ingress protection. These Han® 3 A Cat6 RJ45 panel feed-through connectors have 8 contacts, a data transmission rate of 1/10 Gigabit Ethernet, full shielding with 360° shielding contact, a minimum of 500 mating cycles and a 1.5A, 125 V ac rating. All of these Han® 3 A RJ45 panel feed-through receptacle connectors have two ports: 1 x Han® RJ45 (IP56 / IP67) and 1 x RJ45 (IP20). The housings of these Han® 3A RJ45 PTF connectors are screwable to cover plates and come in various configurations. All models are highly reliable and excellent quality.
Features & Benefits
Stock number 765-9012 has a black polycarbonate UL 94 V-0 housing
Stock number 765-9016 has a grey metal, zinc diecast, powder coated housing
Stock number 765-9012 has a grey metal, zinc diecast, powder coated housing with a self-closing protective cap.
Standards
Transmission performance: Category 6 / class EA acc. to ISO/IEC 11 801:2002, EN 50 173-1
SR 350.72
SR 350.72 Each (ex VAT)
SR 403.33
SR 403.33 Each (inc. VAT)
1
SR 350.72
SR 350.72 Each (ex VAT)
SR 403.33
SR 403.33 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HartingEthernet Connector Type
RJ45 Connector
Gender
Female
LAN Category
Cat6
Mounting Type
Panel Mount
Number Of Ways
8
Orientation
Straight
IP Rating
IP65, IP67
Length
59.3mm
Width
33.6mm
Depth
36.5mm
Series
HAN 3A RJ45
Series Number
09452
Product details
Harting Han® 3A Cat6 RJ45 10G Panel Feed-Through Connector Sets
Category 6 Han® 3A RJ45 panel feed-through bulkhead female connectors with a compact design, easy mounting and IP65/67 ingress protection. These Han® 3 A Cat6 RJ45 panel feed-through connectors have 8 contacts, a data transmission rate of 1/10 Gigabit Ethernet, full shielding with 360° shielding contact, a minimum of 500 mating cycles and a 1.5A, 125 V ac rating. All of these Han® 3 A RJ45 panel feed-through receptacle connectors have two ports: 1 x Han® RJ45 (IP56 / IP67) and 1 x RJ45 (IP20). The housings of these Han® 3A RJ45 PTF connectors are screwable to cover plates and come in various configurations. All models are highly reliable and excellent quality.
Features & Benefits
Stock number 765-9012 has a black polycarbonate UL 94 V-0 housing
Stock number 765-9016 has a grey metal, zinc diecast, powder coated housing
Stock number 765-9012 has a grey metal, zinc diecast, powder coated housing with a self-closing protective cap.
Standards
Transmission performance: Category 6 / class EA acc. to ISO/IEC 11 801:2002, EN 50 173-1