Technical Document
Specifications
Brand
HartingNumber Of Contacts
48
Gender
Female
Number Of Rows
3
Body Orientation
Straight
Termination Method
Press-In
Row Loading
a/b/c
Type
2C
Pitch
2.54mm
Mounting Type
Through Hole
Contact Plating
Gold over Nickel
Class Rating
C2
Current Rating
2A
Contact Material
Copper Alloy
Maximum Contact Resistance
15mΩ
Minimum Operating Temperature
-40°C
Housing Material
Thermoplastic
Maximum Operating Temperature
+105°C
Country of Origin
Germany
Product details
Press-in technology types C / 2C / 3C
Female connector with press-in termination (4.5 mm)
Performance Level 2 according to IEC 60 603-2
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
SR 36.10
SR 36.10 Each (ex VAT)
SR 41.52
SR 41.52 Each (inc. VAT)
Standard
1
SR 36.10
SR 36.10 Each (ex VAT)
SR 41.52
SR 41.52 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HartingNumber Of Contacts
48
Gender
Female
Number Of Rows
3
Body Orientation
Straight
Termination Method
Press-In
Row Loading
a/b/c
Type
2C
Pitch
2.54mm
Mounting Type
Through Hole
Contact Plating
Gold over Nickel
Class Rating
C2
Current Rating
2A
Contact Material
Copper Alloy
Maximum Contact Resistance
15mΩ
Minimum Operating Temperature
-40°C
Housing Material
Thermoplastic
Maximum Operating Temperature
+105°C
Country of Origin
Germany
Product details
Press-in technology types C / 2C / 3C
Female connector with press-in termination (4.5 mm)
Performance Level 2 according to IEC 60 603-2
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.