HARTING Han A Heavy Duty Power Connector Hood, PG21 Thread, Side Entry
RS Stock No.: 175-1238Brand: HARTINGManufacturers Part No.: 09200321520Distrelec Article No.: 30064716

Technical Document
Specifications
Brand
HartingSeries
Han A
Type
Hood
Thread Size
PG21
Mounting Type
Surface Mount
Manufacturer Size Code
32A
Body Orientation
Side Entry
IP Rating
IP65
Termination Method
Screw
Country of Origin
Germany
Stock information temporarily unavailable.
SR 187.81
SR 187.81 Each (ex VAT)
SR 215.98
SR 215.98 Each (inc. VAT)
HARTING Han A Heavy Duty Power Connector Hood, PG21 Thread, Side Entry
1
SR 187.81
SR 187.81 Each (ex VAT)
SR 215.98
SR 215.98 Each (inc. VAT)
HARTING Han A Heavy Duty Power Connector Hood, PG21 Thread, Side Entry
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HartingSeries
Han A
Type
Hood
Thread Size
PG21
Mounting Type
Surface Mount
Manufacturer Size Code
32A
Body Orientation
Side Entry
IP Rating
IP65
Termination Method
Screw
Country of Origin
Germany