Technical Document
Specifications
Brand
HartingGender
Female
Accessory Type
Cable shoe
Current Rating
1A
Range
Han 100A Axial, Han K
Series
Han-Modular
For Use With
Standard Han Hoods and Housings
Country of Origin
Germany
Product details
Han® K Axial Screw Module
2 contacts for 100A power circuit
2 ranges for cable up to 10mm2 and 16-35mm2
Earthing provided by cable earthing shoe utilising 16mm2 cable
Mating cycles ≥500
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.
SR 86.83
SR 86.83 Each (ex VAT)
SR 99.85
SR 99.85 Each (inc. VAT)
1
SR 86.83
SR 86.83 Each (ex VAT)
SR 99.85
SR 99.85 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HartingGender
Female
Accessory Type
Cable shoe
Current Rating
1A
Range
Han 100A Axial, Han K
Series
Han-Modular
For Use With
Standard Han Hoods and Housings
Country of Origin
Germany
Product details
Han® K Axial Screw Module
2 contacts for 100A power circuit
2 ranges for cable up to 10mm2 and 16-35mm2
Earthing provided by cable earthing shoe utilising 16mm2 cable
Mating cycles ≥500
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Harting Han® Modular
The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.