Hanna Instruments HI7669/2W Temperature Probe

RS Stock No.: 176-3257Brand: Hanna InstrumentsManufacturers Part No.: HI7669-2
brand-logo
View all in Temperature Probes

Technical Document

Specifications

Cable Length

1m

Connector Type

Phono Plug

Country of Origin

Romania

Product details

Sealed pH / mV meter HI 9025C

High-end instrument, immersible to a depth of 1 metre (IP 67).
ABS case, non-slip and buoyant.
Large LCD display gives pH values and temperature at the same time.
Single or double point calibration, simplified by graphical symbol.
Error symbol if calibration or electrode plug not suitable.
Guarantees a high level of measurement accuracy.
Equipped with a memory function and an mV function for measuring redox potentials. For this use, the redox electrode must be ordered separately.
Automatic compensation for temperature between 0 °C and +100 °C.
Automatic shut-off after 10 minutes inactivity.
AAA alkaline batteries (stock no.: 591-657) also available separately from the catalogue.

pH & Temperature Meters

Stock information temporarily unavailable.

SR 633.64

SR 633.64 Each (ex VAT)

SR 728.69

SR 728.69 Each (inc. VAT)

Hanna Instruments HI7669/2W Temperature Probe

SR 633.64

SR 633.64 Each (ex VAT)

SR 728.69

SR 728.69 Each (inc. VAT)

Hanna Instruments HI7669/2W Temperature Probe
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Cable Length

1m

Connector Type

Phono Plug

Country of Origin

Romania

Product details

Sealed pH / mV meter HI 9025C

High-end instrument, immersible to a depth of 1 metre (IP 67).
ABS case, non-slip and buoyant.
Large LCD display gives pH values and temperature at the same time.
Single or double point calibration, simplified by graphical symbol.
Error symbol if calibration or electrode plug not suitable.
Guarantees a high level of measurement accuracy.
Equipped with a memory function and an mV function for measuring redox potentials. For this use, the redox electrode must be ordered separately.
Automatic compensation for temperature between 0 °C and +100 °C.
Automatic shut-off after 10 minutes inactivity.
AAA alkaline batteries (stock no.: 591-657) also available separately from the catalogue.

pH & Temperature Meters