Hanna Instruments HI 147-00 Digital Thermometer, 1 Input Freezer, Fridge With RS Calibration

RS Stock No.: 446-1803Brand: Hanna InstrumentsManufacturers Part No.: HI-147-00
brand-logo
View all in Digital Thermometers

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+150°C

Calibrated

RSCAL

Thermometer Type

Freezer, Fridge

Application

Kitchen Appliance

Best Accuracy

±0.3 °C

Number of Temperature Inputs

1

Resolution

0.1 °C

Length

93mm

Width

39mm

Height

31mm

Dimensions

93 x 39 x 31mm

Model Number p

HI 147-00

Weight

60g

Battery Type

AAA

Temperature Scale

Centigrade, Fahrenheit

Product details

Checkfridge Thermometer Magnet HI 147

Practical strong magnetic backing
Offers accurate and reliable temperature monitoring
Ideal for monitoring the inside temperature of refrigerators and freezers
Stainless steel probe for fast response, with 1 metre cable
Automatic calibration check facility to ensure high consistent accuracy
Easy to clean

Stock information temporarily unavailable.

SR 1,121.74

SR 1,121.74 Each (ex VAT)

SR 1,290.00

SR 1,290.00 Each (inc. VAT)

Hanna Instruments HI 147-00 Digital Thermometer, 1 Input Freezer, Fridge With RS Calibration

SR 1,121.74

SR 1,121.74 Each (ex VAT)

SR 1,290.00

SR 1,290.00 Each (inc. VAT)

Hanna Instruments HI 147-00 Digital Thermometer, 1 Input Freezer, Fridge With RS Calibration
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Absolute Maximum Temperature Measurement

+150°C

Calibrated

RSCAL

Thermometer Type

Freezer, Fridge

Application

Kitchen Appliance

Best Accuracy

±0.3 °C

Number of Temperature Inputs

1

Resolution

0.1 °C

Length

93mm

Width

39mm

Height

31mm

Dimensions

93 x 39 x 31mm

Model Number p

HI 147-00

Weight

60g

Battery Type

AAA

Temperature Scale

Centigrade, Fahrenheit

Product details

Checkfridge Thermometer Magnet HI 147

Practical strong magnetic backing
Offers accurate and reliable temperature monitoring
Ideal for monitoring the inside temperature of refrigerators and freezers
Stainless steel probe for fast response, with 1 metre cable
Automatic calibration check facility to ensure high consistent accuracy
Easy to clean