Halder Round Rubber Mallet 1.1kg With Replaceable Face

RS Stock No.: 269-3954Brand: HalderManufacturers Part No.: 3026.05
brand-logo
View all in Mallets

Technical Document

Specifications

Brand

Halder

Weight

1.1kg

Head Shape

Round

Replaceable Face

Yes

Head Material

Cast Iron

Face Material

Rubber

Country of Origin

Germany

Stock information temporarily unavailable.

SR 339.01

SR 339.01 Each (ex VAT)

SR 389.86

SR 389.86 Each (inc. VAT)

Halder Round Rubber Mallet 1.1kg With Replaceable Face

SR 339.01

SR 339.01 Each (ex VAT)

SR 389.86

SR 389.86 Each (inc. VAT)

Halder Round Rubber Mallet 1.1kg With Replaceable Face
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Halder

Weight

1.1kg

Head Shape

Round

Replaceable Face

Yes

Head Material

Cast Iron

Face Material

Rubber

Country of Origin

Germany