Technical Document
Specifications
Brand
HagerWidth
33 mm
Depth
31mm
Trunking/Chain Type
Slotted Flexible Panel Trunking
Colour
Grey
Material
Polyamide
Length
0.5m
Slot Type
Flexible
Series
Self Adhesive
Country of Origin
Germany
Product details
VK Flex
VK Flex pre-punched or pre-punched with self-adhesive base panel trunking is ideal for routing and installation of cables where it is difficult to install conventional trunking. Halogen free polyamide (nylon) with a flammability rating to UL94VO.
296-0465 - Standard
296-0190 - Standard
296-0207 - Standard
296-0229 - Standard
296-0235 - Self adhesive
296-0241 - Self adhesive
296-0471 - Self adhesive
296-0257 - Self adhesive
SR 202.62
SR 33.77 Each (In a Pack of 6) (ex VAT)
SR 233.01
SR 38.836 Each (In a Pack of 6) (inc. VAT)
6
SR 202.62
SR 33.77 Each (In a Pack of 6) (ex VAT)
SR 233.01
SR 38.836 Each (In a Pack of 6) (inc. VAT)
6
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HagerWidth
33 mm
Depth
31mm
Trunking/Chain Type
Slotted Flexible Panel Trunking
Colour
Grey
Material
Polyamide
Length
0.5m
Slot Type
Flexible
Series
Self Adhesive
Country of Origin
Germany
Product details
VK Flex
VK Flex pre-punched or pre-punched with self-adhesive base panel trunking is ideal for routing and installation of cables where it is difficult to install conventional trunking. Halogen free polyamide (nylon) with a flammability rating to UL94VO.
296-0465 - Standard
296-0190 - Standard
296-0207 - Standard
296-0229 - Standard
296-0235 - Self adhesive
296-0241 - Self adhesive
296-0471 - Self adhesive
296-0257 - Self adhesive