Guitel Hervieu Braked Swivel Castor Wheel, 80kg Capacity, 100mm Wheel

RS Stock No.: 618-8128Brand: Guitel HervieuManufacturers Part No.: 165311420
brand-logo
View all in Castor Wheels

Technical Document

Specifications

Wheel Diameter

100mm

Load Capacity

80kg

Mounting Type

Plate

Includes Brake

Yes

Overall Height

137mm

Wheel Width

32mm

Rotation

Braked Swivel

Tyre Material

Rubber

Fixing Centres

75 x 45mm

Housing Material

Chrome Plated Steel

Fixing Plate Dimensions

93 x 64mm

Number of Fixing Holes

4

Fixing Hole Size

8.5mm

Weight Class

Medium Duty

Hub Material

Polypropylene

Hub Bearing Type

Ball Bearing

Country of Origin

France

Product details

Thermoplastic rubber castors

Low duty chrome castors with a non-marking grey thermoplastic rubber tyre fitted to the grey polypropylene copolymer wheel.
Pivot on two treated steel greased crown bearings.
Chrome-plated steel threadguard.
Removable shaft.
Applications: mobile and aesthetic devices. Quiet and easy to push.

Stock information temporarily unavailable.

SR 172.12

SR 172.12 Each (ex VAT)

SR 197.94

SR 197.94 Each (inc. VAT)

Guitel Hervieu Braked Swivel Castor Wheel, 80kg Capacity, 100mm Wheel

SR 172.12

SR 172.12 Each (ex VAT)

SR 197.94

SR 197.94 Each (inc. VAT)

Guitel Hervieu Braked Swivel Castor Wheel, 80kg Capacity, 100mm Wheel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Wheel Diameter

100mm

Load Capacity

80kg

Mounting Type

Plate

Includes Brake

Yes

Overall Height

137mm

Wheel Width

32mm

Rotation

Braked Swivel

Tyre Material

Rubber

Fixing Centres

75 x 45mm

Housing Material

Chrome Plated Steel

Fixing Plate Dimensions

93 x 64mm

Number of Fixing Holes

4

Fixing Hole Size

8.5mm

Weight Class

Medium Duty

Hub Material

Polypropylene

Hub Bearing Type

Ball Bearing

Country of Origin

France

Product details

Thermoplastic rubber castors

Low duty chrome castors with a non-marking grey thermoplastic rubber tyre fitted to the grey polypropylene copolymer wheel.
Pivot on two treated steel greased crown bearings.
Chrome-plated steel threadguard.
Removable shaft.
Applications: mobile and aesthetic devices. Quiet and easy to push.