Technical Document
Specifications
Brand
Georg FischerType
Munsen Ring
Material
Iron
Fixing Hole Diameter
1/2in
Finish
Galvanised
Country of Origin
China
Product details
Pipe Rings & Backplates
Malleable iron pipe rings to suspend light, medium and heavy steel tubes to BS 1387 from the back plate or flange/ girder clips using metric threaded studding
Split pipe rings with single or double tapping
Socket tapping in pipe rings and backplates metric to BS3643 Part 2
SR 185.70
SR 37.14 Each (In a Pack of 5) (ex VAT)
SR 213.56
SR 42.711 Each (In a Pack of 5) (inc. VAT)
5
SR 185.70
SR 37.14 Each (In a Pack of 5) (ex VAT)
SR 213.56
SR 42.711 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Georg FischerType
Munsen Ring
Material
Iron
Fixing Hole Diameter
1/2in
Finish
Galvanised
Country of Origin
China
Product details
Pipe Rings & Backplates
Malleable iron pipe rings to suspend light, medium and heavy steel tubes to BS 1387 from the back plate or flange/ girder clips using metric threaded studding
Split pipe rings with single or double tapping
Socket tapping in pipe rings and backplates metric to BS3643 Part 2